Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMBJ5927B-TP | |
|---|---|
DigiKey Part Number | 353-SMBJ5927B-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ5927B-TP |
Description | DIODE ZENER 12V 1.5W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1.5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 1.5 W | Base Product Number |
Impedance (Max) (Zzt) 6.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5927BT3G | onsemi | 480 | 488-1SMB5927BT3GCT-ND | $3.95000 | Upgrade |
| 1SMB5927B-13 | Diodes Incorporated | 6,367 | 1SMB5927B-13DICT-ND | $5.18000 | Similar |
| SZ1SMB5927BT3G-VF01 | onsemi | 0 | SZ1SMB5927BT3G-VF01OSTR-ND | $0.00000 | Similar |
| 1PGSMB5927 | Taiwan Semiconductor Corporation | 0 | 1801-1PGSMB5927TR-ND | $1.23827 | Parametric Equivalent |
| 1PGSMB5927 R5G | Taiwan Semiconductor Corporation | 236 | 1PGSMB5927R5GTR-ND | $0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.86567 | $2,597.01 |




