
MDM-8145A | |
|---|---|
DigiKey Part Number | 4321-MDM-8145A-ND |
Manufacturer | |
Manufacturer Product Number | MDM-8145A |
Description | DIGITAL MULTIMETER 22000(4 DIG) |
Customer Reference | |
Detailed Description | Auto/Manual Average Bench Digital (DMM) Multimeter Digit Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Function Features |
Datasheet | Datasheet |
Category | Style Bench |
Manufacturer MATRIX TECHNOLOGY INC. | Type Digital (DMM) |
Series | Function Voltage, Current, Resistance, Capacitance, Temperature, Frequency |
Packaging Bulk | Ranging Auto/Manual |
Part Status Active | Response Average |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,030.21000 | $3,030.21 |


