
MTG7-001I-XML00-RGBW-BC02 | |
|---|---|
DigiKey Part Number | 1125-1176-ND |
Manufacturer | |
Manufacturer Product Number | MTG7-001I-XML00-RGBW-BC02 |
Description | LED MOD XM-L RGBW STARBRD 6000K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XM-L Red, Green, Blue, White - Cool (RGBW) Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | Red, Green, Blue, White - Cool (RGBW) | |
CCT (K) | 6000K | |
Wavelength | 628nm Red, 528nm Green, 458nm Blue | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 46lm (Typ) Red, 87lm (Typ) Green, 14lm (Typ) Blue, 90lm (Typ) White | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 2.25V Red, 3.3V Green, 3.1V Blue, 3.1V White | |
Lumens/Watt @ Current - Test | 58 lm/W Red, 75 lm/W Green, 13 lm/W Royal Blue, 83 lm/W White | |
Current - Max | 1A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 130° | |
Features | - | |
Size / Dimension | - | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $177.28000 | $177.28 |
| 50 | $125.27860 | $6,263.93 |
| 100 | $120.13060 | $12,013.06 |
| 500 | $111.03556 | $55,517.78 |











