
IS31FL3761-QFLS4-EB | |
|---|---|
DigiKey Part Number | 2521-IS31FL3761-QFLS4-EB-ND |
Manufacturer | |
Manufacturer Product Number | IS31FL3761-QFLS4-EB |
Description | EVAL BOARD, 33XN (N=1~12) MATRIX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IS31FL3761 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 30mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 2.7V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | IS31FL3761 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $509.66000 | $509.66 |


