CK063M101G10PE50V00A | |
---|---|
DigiKey Part Number | 4491-CK063M101G10PE50V00ATR-ND - Tape & Reel (TR) |
Manufacturer | Suscon |
Manufacturer Product Number | CK063M101G10PE50V00A |
Description | CAP ALUM 100UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 310 mA @ 120 Hz | |
Ripple Current @ High Frequency | 465 mA @ 10 kHz | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $3.78600 | $18.93 |
50 | $3.25520 | $162.76 |
100 | $2.86360 | $286.36 |
500 | $2.34148 | $1,170.74 |
1,000 | $2.12121 | $2,121.21 |