SML-LX23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SML-LX23
Lumex SMT LEDs

SML-LX23SBC-TR

DigiKey Part Number
SML-LX23SBC-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML-LX23SBC-TR
Description
LED BLUE CLEAR SMD
Customer Reference
Detailed Description
Blue LED Indication - Discrete 3.8V 2-SMD, J-Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.40mm
Voltage - Forward (Vf) (Typ)
3.8V
Current - Test
20mA
Viewing Angle
90°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
430nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.