V20H275AUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V20H275AUTO

DigiKey Part Number
18-V20H275AUTO-ND
Manufacturer
Manufacturer Product Number
V20H275AUTO
Description
VARISTOR 430V 10KA DISC 20MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
430 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
10 kA
Energy
-
Number of Circuits
1
Capacitance @ Frequency
900 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,330
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.22000$9.22
10$6.70600$67.06
25$6.07320$151.83
100$5.37320$537.32
400$4.90000$1,960.00
800$4.72398$3,779.18
1,200$4.63579$5,562.95
2,800$4.48103$12,546.88
5,200$4.44638$23,121.18
Manufacturers Standard Package