V14H420AUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V14H420AUTO

DigiKey Part Number
18-V14H420AUTO-ND
Manufacturer
Manufacturer Product Number
V14H420AUTO
Description
VARISTOR 680V 6.5KA DISC 14MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
420 V
Maximum DC Volts
560 V
Varistor Voltage (Min)
612 V
Varistor Voltage (Typ)
680 V
Varistor Voltage (Max)
748 V
Current - Surge
6.5 kA
Energy
-
Number of Circuits
1
Capacitance @ Frequency
300 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.34000$7.34
10$5.28700$52.87
25$4.76800$119.20
100$4.20080$420.08
250$3.93044$982.61
500$3.76726$1,883.63
1,000$3.63306$3,633.06
2,500$3.49132$8,728.30
5,000$3.42556$17,127.80
Manufacturers Standard Package