TRF250-080T-AP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRF250-080T-AP
Basics of NTC and PTC Thermistors - Another Teaching Moment

TRF250-080T-AP

DigiKey Part Number
18-TRF250-080T-AP-ND
Manufacturer
Manufacturer Product Number
TRF250-080T-AP
Description
PTC RESET FUSE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V (250V Int) 80 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Strip
Part Status
Active
Type
Polymeric
Voltage - Max
60V (250V Int)
Current - Hold (Ih) (Max)
80 mA
Current - Trip (It)
160 mA
Current - Max
3 A
Time to Trip
4 s
Resistance - Initial (Ri) (Min)
15 Ohms
Resistance - Post Trip (R1) (Max)
33 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.228" Dia x 0.354" T (5.80mm x 9.00mm)
Height - Seated (Max)
0.748" (19.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
CE, CSA, TUV, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,380
Check for Additional Incoming Stock
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$6.04000$6.04
5$4.99400$24.97
10$4.61000$46.10
50$3.82640$191.32
100$3.53100$353.10
250$3.17400$793.50
500$2.92726$1,463.63
1,500$2.57308$3,859.62
6,000$2.26908$13,614.48
Manufacturers Standard Package