17V Clamp 35.3A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMB10CAT3G

DigiKey Part Number
F11535TR-ND - Tape & Reel (TR)
F11535CT-ND - Cut Tape (CT)
F11535DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMB10CAT3G
Description
TVS DIODE 10VWM 17VC SMB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
17V Clamp 35.3A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
805pF @ 1MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
10V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
11.1V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
17V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
35.3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ10CABourns Inc.74,189SMBJ10CABCT-ND$1.08000Similar
In-Stock: 9,853
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.15000$7.15
10$4.42300$44.23
100$2.86030$286.03
500$2.18512$1,092.56
1,000$1.96724$1,967.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.44271$3,606.77
5,000$1.32105$6,605.25
7,500$1.25905$9,442.88
12,500$1.21370$15,171.25
Manufacturers Standard Package