MSSPNH1500X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPNH080.XXDLMS

DigiKey Part Number
18-SPNH080.XXDLMS-ND
Manufacturer
Manufacturer Product Number
SPNH080.XXDLMS
Description
1500VDC 80 AMP PV FUSE W/MS INTE
Customer Reference
Detailed Description
80A 1.5 kVDC Fuse Rectangular Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Bolt Mount
Fuse Type
Rectangular
Current Rating (Amps)
80A
Voltage Rating - DC
1.5 kVDC
Response Time
Fast Blow
Applications
Solar (Photovoltaic)
Features
-
Class
-
Approval Agency
CE, gPV, IEC, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
30kA
Package / Case
Rectangular, Blade
Size / Dimension
5.165" L x 2.008" W x 2.008" H (131.20mm x 51.00mm x 51.00mm)
Melting I²t
5000.0
DC Cold Resistance
0.00236 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.