ROV07-391K-S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 5,734
Unit Price: $2.45000
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 8,683
Unit Price: $1.71000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 2,099
Unit Price: $1.96000
Datasheet

Similar


Bourns Inc.
In Stock: 33,179
Unit Price: $1.22000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 9,946
Unit Price: $6.77000
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROV07-391K-S

DigiKey Part Number
ROV07-391K-S-ND
Manufacturer
Manufacturer Product Number
ROV07-391K-S
Description
VARISTOR 390V 1.2KA DISC 7MM
Customer Reference
Detailed Description
390 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bag
Part Status
Obsolete
Maximum AC Volts
250 V
Maximum DC Volts
320 V
Varistor Voltage (Min)
351 V
Varistor Voltage (Typ)
390 V
Varistor Voltage (Max)
429 V
Current - Surge
1.2 kA
Energy
30J
Number of Circuits
1
Capacitance @ Frequency
110 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes