



PICOASMDCH010F-2 | |
|---|---|
DigiKey Part Number | PICOASMDCH010F-2TR-ND - Tape & Reel (TR) PICOASMDCH010F-2CT-ND - Cut Tape (CT) PICOASMDCH010F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PICOASMDCH010F-2 |
Description | PTC RESET FUSE 16V 100MA 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 100 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 600 mA | |
Current - Max | 40 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 1 Ohms | |
Resistance - Post Trip (R1) (Max) | 10 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.055" W (2.10mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.78mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.26000 | $7.26 |
| 5 | $6.03800 | $30.19 |
| 10 | $5.57200 | $55.72 |
| 50 | $4.62100 | $231.05 |
| 100 | $4.26360 | $426.36 |
| 250 | $3.83220 | $958.05 |
| 500 | $3.53442 | $1,767.21 |
| 1,000 | $3.25850 | $3,258.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.48902 | $9,956.08 |
| 8,000 | $2.48630 | $19,890.40 |






