
SRN3RG12US | |
|---|---|
DigiKey Part Number | 95-SRN3RG12US-ND |
Manufacturer | |
Manufacturer Product Number | SRN3RG12US |
Description | ENCLOSURE STL 32.08"L X 25.17"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Cover Included, Hinged Door 32.080" L x 25.170" W (814.83mm x 639.32mm) X 28.330" (719.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 32.080" L x 25.170" W (814.83mm x 639.32mm) | |
Height | 28.330" (719.58mm) | |
Area (L x W) | 717in² (4626cm²) | |
Design | Cover Included, Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14,421.62000 | $14,421.62 |





