cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2100SALRP-A

Digi-Key Part Number
18-P2100SALRP-ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P2100SALRP-A
Description
SIDACTOR? BI 180V 50A DO214 2L R
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
180V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Product Status
Active
Voltage - Breakover
240V
Voltage - Off State
180V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
150 A
Current - Peak Pulse (10/1000µs)
45 A
Current - Hold (Ih)
150 A
Number of Elements
1
Capacitance
15pF, 35pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8541.30.0080
California Prop 65
Warning Information
All prices are in HKD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$6.74211$16,855.28
Additional Resources
AttributeDescription
Other Names18-P2100SALRP-ATR
Standard Package2,500