


P1301CB2LRP | |
|---|---|
DigiKey Part Number | 18-P1301CB2LRPTR-ND - Tape & Reel (TR) 18-P1301CB2LRPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P1301CB2LRP |
Description | THYRISTOR 120V 250A DO-214AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Breakover | 160V | |
Voltage - Off State | 120V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 250 A | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Current - Hold (Ih) | 120 mA | |
Number of Elements | 2 | |
Capacitance | 25pF, 45pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO214AA Modified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.93000 | $18.93 |
| 10 | $12.13200 | $121.32 |
| 100 | $8.26130 | $826.13 |
| 500 | $6.60464 | $3,302.32 |
| 1,000 | $6.42221 | $6,422.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.24693 | $13,117.32 |

