
P0640ECL | |
|---|---|
DigiKey Part Number | P0640ECL-ND |
Manufacturer | |
Manufacturer Product Number | P0640ECL |
Description | THYRISTOR 58V 400A TO-226-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 58V Off-State 400 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Breakover | 77V | |
Voltage - Off State | 58V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 155pF | |
Mounting Type | Through Hole | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.36000 | $14.36 |
| 10 | $9.15400 | $91.54 |
| 100 | $6.17840 | $617.84 |
| 500 | $4.90162 | $2,450.81 |
| 1,000 | $4.49109 | $4,491.09 |
| 2,000 | $4.15472 | $8,309.44 |

