Diac/Sidac Thyristor 142 ~ 157V DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K1500GURP

DigiKey Part Number
F6686TR-ND - Tape & Reel (TR)
F6686CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K1500GURP
Description
DIAC/SIDAC 142-157V 1A DO-15
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diac/Sidac Thyristor 142 ~ 157V DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Breakover
142 ~ 157V
Current - Breakover
10 µA
Current - Hold (Ih) (Max)
80 mA
Current - Peak Output
1 A
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
DO-15
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,560
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.73000$12.73
10$8.08500$80.85
100$5.41890$541.89
500$4.27652$2,138.26
1,000$3.90898$3,908.98
2,000$3.59974$7,199.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.51835$17,591.75
Manufacturers Standard Package