FRCK-LG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRCK-LG

Digi-Key Part Number
18-FRCK-LG-ND
Manufacturer
Manufacturer Product Number
FRCK-LG
Description
COMP STORAGE CLEAR 16"L X 12"W
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Component Storage Clear Individual Drawers 16.000" L x 12.000" W (406.40mm x 304.80mm) X 10.000" (254.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Box
Product Status
Active
Container Type
Component Storage
Size / Dimension
16.000" L x 12.000" W (406.40mm x 304.80mm)
Height
10.000" (254.00mm)
Area (L x W)
192in² (1239cm²)
Design
Individual Drawers
Material
-
Color
Clear
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3923.10.9000
California Prop 65
Warning Information
All prices are in HKD
Box
QtyUnit PriceExt Price
1$672.37000$672.37
5$627.51600$3,137.58
10$616.30800$6,163.08
25$605.09840$15,127.46
50$596.13300$29,806.65
100$582.68650$58,268.65