
EVR-2B09-1 | |
|---|---|
DigiKey Part Number | 18-EVR-2B09-1-ND |
Manufacturer | |
Manufacturer Product Number | EVR-2B09-1 |
Description | Relays |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PST-2NO/1NC (2 Form A, 1 Form B) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 11080VA | |
Coil Current | 208.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi) | |
Approval Agency | CQC, cURus, IEC, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 43.1 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.64000 | $86.64 |
| 10 | $77.19600 | $771.96 |
| 25 | $73.72040 | $1,843.01 |
| 50 | $71.19280 | $3,559.64 |
| 200 | $66.38655 | $13,277.31 |
| 400 | $64.10440 | $25,641.76 |
| 600 | $62.80535 | $37,683.21 |
| 1,000 | $61.20580 | $61,205.80 |

