EVR-2A06-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVR-2B06-1

DigiKey Part Number
18-EVR-2B06-1-ND
Manufacturer
Manufacturer Product Number
EVR-2B06-1
Description
Relays
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 6VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
3PST-2NO/1NC (2 Form A, 1 Form B)
Contact Rating (Current)
40 A
Switching Voltage
277VAC - Max
Load - Max Switching
11080VA
Coil Current
314.1 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
4.5 VDC
Must Release Voltage
0.3 VDC
Operate Time
30 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO); Silver Nickel (AgNi)
Approval Agency
CQC, cURus, IEC, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
19.1 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Factory Stock: 600
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$86.64000$86.64
10$77.19600$771.96
25$73.72040$1,843.01
50$71.19280$3,559.64
200$66.38655$13,277.31
400$64.10440$25,641.76
600$62.80535$37,683.21
1,000$61.20580$61,205.80
Manufacturers Standard Package