
EVR-2A06-1 | |
|---|---|
DigiKey Part Number | 18-EVR-2A06-1-ND |
Manufacturer | |
Manufacturer Product Number | EVR-2A06-1 |
Description | Relays |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 11080VA | |
Coil Current | 314.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 4.5 VDC | |
Must Release Voltage | 0.3 VDC | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, IEC, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 19.1 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.60000 | $84.60 |
| 10 | $75.33600 | $753.36 |
| 25 | $71.94160 | $1,798.54 |
| 50 | $69.47280 | $3,473.64 |
| 200 | $64.78300 | $12,956.60 |
| 400 | $62.55633 | $25,022.53 |
| 600 | $61.28842 | $36,773.05 |
| 1,000 | $59.72748 | $59,727.48 |

