cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSPLYLRG

Digi-Key Part Number
18-DSPLYLRG-ND
Manufacturer
Manufacturer Product Number
DSPLYLRG
Description
STORAGE SYS WITH RACK AND BINS -
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
X
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Box
Product Status
Active
Size / Dimension
-
Height
-
Area (L x W)
-
Design
-
Material
-
Color
-
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Environmental & Export Classifications
AttributeDescription
California Prop 65
Warning Information
All prices are in HKD
Box
QtyUnit PriceExt Price
1$12,532.11000$12,532.11
Additional Resources
AttributeDescription
Other Names
18-DSPLYLRG
-1024-DSPLYLRG
Standard Package1