
24824-01-BX | |
|---|---|
DigiKey Part Number | 18-24824-01-BX-ND |
Manufacturer | |
Manufacturer Product Number | 24824-01-BX |
Description | CVP RELAY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 225 A | |
Switching Voltage | 27VDC - Max | |
Coil Current | 750 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Stud | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver (Ag) | |
Relay Type | ||
Coil Resistance | 32 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,155.90000 | $1,155.90 |
| 10 | $1,029.24400 | $10,292.44 |
| 25 | $982.71760 | $24,567.94 |
| 50 | $948.89400 | $47,444.70 |

