24812-BX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24812-BX

DigiKey Part Number
18-24812-BX-ND
Manufacturer
Manufacturer Product Number
24812-BX
Description
CVP RELAY
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
225 A
Switching Voltage
14VDC - Max
Coil Current
1.6 A
Coil Type
Non Latching
Features
-
Termination Style
Stud
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver (Ag)
Relay Type
Coil Resistance
7.7 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$770.33000$770.33
10$685.96700$6,859.67
25$654.97080$16,374.27
50$632.44040$31,622.02
100$610.67430$61,067.43