24213-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24213-01

DigiKey Part Number
18-24213-01-ND
Manufacturer
Manufacturer Product Number
24213-01
Description
CVP RELAY
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
200 A
Switching Voltage
12VDC - Max
Coil Current
685.7 mA
Coil Type
Non Latching
Features
-
Termination Style
Stud
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver (Ag)
Relay Type
Coil Resistance
17.5 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Factory Stock: 160
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,085.16000$1,085.16
20$933.00200$18,660.04
40$900.90225$36,036.09
60$882.62733$52,957.64
Manufacturers Standard Package