
24115-BX | |
|---|---|
DigiKey Part Number | 18-24115-BX-ND |
Manufacturer | |
Manufacturer Product Number | 24115-BX |
Description | CVP RELAY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 85 A | |
Switching Voltage | 27VDC - Max | |
Coil Current | 685.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Stud | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag) | |
Relay Type | ||
Coil Resistance | 17.5 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $348.78000 | $348.78 |
| 10 | $310.61000 | $3,106.10 |
| 30 | $293.87733 | $8,816.32 |
| 50 | $286.39920 | $14,319.96 |
| 100 | $276.54950 | $27,654.95 |
| 250 | $264.03972 | $66,009.93 |

