cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1505R1C5.5XS

Digi-Key Part Number
18-1505R1C5.5XS-ND
Manufacturer
Manufacturer Product Number
1505R1C5.5XS
Description
FUS 5.5KV MV R-RATED 5R EXT SEA
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
150A 5.5 kV AC DC Fuse Cartridge Holder
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Box
Product Status
Active
Mounting Type
Holder
Fuse Type
Cartridge
Current Rating (Amps)
150A
Voltage Rating - AC
5.5 kV
Response Time
Medium Blow
Applications
Electrical, Industrial
Features
Indicating
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
80kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
3.000" Dia x 17.875" L (76.20mm x 454.03mm)
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8535.10.0020
California Prop 65
Warning Information
All prices are in HKD
Box
QtyUnit PriceExt Price
1$7,115.76000$7,115.76
Additional Resources
AttributeDescription
Other Names
-1024-1505R1C5.5XS
18-1505R1C5.5XS
Standard Package1