
0239001.MXEP | |
|---|---|
DigiKey Part Number | 0239001.MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0239001.MXEP |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 11.295 |
Part Status Active | Approval Agency CE, CSA, KC, PSE, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.217" Dia x 0.846" L (5.50mm x 21.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.2965 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.47000 | $20.47 |
| 5 | $16.98600 | $84.93 |
| 10 | $15.67800 | $156.78 |
| 50 | $13.00800 | $650.40 |
| 100 | $12.00010 | $1,200.01 |
| 250 | $10.78136 | $2,695.34 |
| 500 | $9.93814 | $4,969.07 |
| 1,000 | $9.15628 | $9,156.28 |
| 5,000 | $8.70348 | $43,517.40 |

