230, 233 Series Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02301.25HXP

DigiKey Part Number
F2492-ND
Manufacturer
Manufacturer Product Number
02301.25HXP
Description
FUSE GLASS 1.25A 250VAC 125VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.25 A 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
EDA/CAD Models
02301.25HXP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A AC, 10kA DC
Melting I²t
9.8
Approval Agency
CE, CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.177" Dia x 0.571" L (4.50mm x 14.50mm)
DC Cold Resistance
0.146 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.10000$11.10
5$9.23600$46.18
10$8.51700$85.17
50$7.06360$353.18
100$6.51780$651.78
300$5.73380$1,720.14
500$5.40060$2,700.30
1,000$4.97766$4,977.66
5,000$4.45147$22,257.35
Manufacturers Standard Package