
LVSP0005HX2 | |
|---|---|
DigiKey Part Number | 5666-LVSP0005HX2-ND |
Manufacturer | |
Manufacturer Product Number | LVSP0005HX2 |
Description | FUSE CARTRIDGE 5A 600 VAC 100PK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 600 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | UL, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.410" Dia x 1.500" L (10.41mm x 38.10mm) | |
Melting I²t | 359.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $108.83930 | $10,883.93 |

