JLLN040.TXLSE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JLLN040.TXLSE

DigiKey Part Number
5666-JLLN040.TXLSE-ND
Manufacturer
Manufacturer Product Number
JLLN040.TXLSE
Description
FUSE CARTRIDGE 40A 300VAC/160VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
40A 300 VAC 160 VDC Fuse Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Cartridge
Current Rating (Amps)
40A
Voltage Rating - AC
300 VAC
Voltage Rating - DC
160 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
T
Approval Agency
CE, CSA, cURus, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Package / Case
Radial Bend Cylinder
Size / Dimension
0.563" Dia x 0.874" L (14.30mm x 22.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Factory Stock: 5,240
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$437.21000$437.21
5$362.67800$1,813.39
10$334.54700$3,345.47
50$276.97300$13,848.65
100$255.13750$25,513.75
250$228.66904$57,167.26
Manufacturers Standard Package