
ELCT5-88 | |
|---|---|
DigiKey Part Number | 5666-ELCT5-88-ND |
Manufacturer | |
Manufacturer Product Number | ELCT5-88 |
Description | CURR SENSE XFMR 100:1 5A IN-LINE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 A 100:1 Current Sense Transformer 50Hz ~ 400Hz Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5 A |
Manufacturer Littelfuse Inc. | Turns Ratio - Primary:Secondary 100:1 |
Series | Current Ratio 5:0.05 |
Packaging Box | Mounting Type Free Hanging (In-Line) |
Part Status Active | Size / Dimension 5.725" L x 5.421" W (145.42mm x 137.69mm) |
Frequency Range 50Hz ~ 400Hz | Height - Seated (Max) 5.280" (134.12mm) |
Type Non-Invasive (Solid Core) | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,143.27000 | $6,143.27 |

