LTL2V3VYKL12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL2V3TBS3KS

DigiKey Part Number
LTL2V3TBS3KS-ND
Manufacturer
Manufacturer Product Number
LTL2V3TBS3KS
Description
LED BLUE CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
472nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
12.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,941
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.75000$3.75
10$2.57800$25.78
100$1.84380$184.38
500$1.51242$756.21
1,000$1.40334$1,403.34
2,000$1.31058$2,621.16
5,000$1.20899$6,044.95
10,000$1.14557$11,455.70
25,000$1.07633$26,908.25
Manufacturers Standard Package