
8716070S | |
|---|---|
DigiKey Part Number | 2181-8716070S-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8716070S |
Description | CABLE 7COND 16AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 16 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 84/0.0059" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.500" (12.70mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Oil Resistant | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.20000 | $45.20 |
| 2 | $43.03500 | $86.07 |
| 3 | $41.82667 | $125.48 |
| 5 | $40.33600 | $201.68 |
| 7 | $39.39429 | $275.76 |
| 10 | $38.41000 | $384.10 |
| 25 | $35.98560 | $899.64 |
| 50 | $34.23960 | $1,711.98 |
| 100 | $32.56630 | $3,256.63 |


