
XE-3565-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3565-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3565-001 |
Description | ANSI PFA 1/0.2MM K 10M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) T-Type Thermocouple Air, Beaded -103 ~ 500°F (-75 ~ 260°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | T-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -103 ~ 500°F (-75 ~ 260°C) | |
Cable Length | 39.370" (1000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | Brown | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $211.06000 | $211.06 |
| 5 | $201.51400 | $1,007.57 |
| 10 | $197.51700 | $1,975.17 |
| 25 | $192.36120 | $4,809.03 |
| 50 | $188.55100 | $9,427.55 |
| 100 | $184.81530 | $18,481.53 |
| 250 | $179.98892 | $44,997.23 |


