TRD855-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD855-5

DigiKey Part Number
5073-TRD855-5-ND
Manufacturer
Manufacturer Product Number
TRD855-5
Description
CBL RJ45/RJ45 CAT5E EIA568 5'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
5.00' (1.52m)
Shielding
Unshielded
Color
Gray
Features
-
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$79.30000$79.30
10$67.41400$674.14
25$63.18920$1,579.73
50$60.17220$3,008.61
100$57.29960$5,729.96
250$53.71392$13,428.48
500$51.15216$25,576.08
1,000$48.71375$48,713.75
Manufacturers Standard Package