SMBC110C6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBC110C6

DigiKey Part Number
5073-SMBC110C6-ND
Manufacturer
Manufacturer Product Number
SMBC110C6
Description
CONN WRG BLOCK 4PR SCREW HOLES
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Pair Modular Wiring Block Connector Screw Holes 110 Punch Down
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Style
110 Punch Down
Pair Number
4
Length - Overall
2.480" (63.00mm)
Width - Overall
1.008" (25.60mm)
Depth - Overall
0.921" (23.40mm)
Mounting Type
Junction Box, Surface Mount
Mounting Feature
Screw Holes
Features
Mounting Hardware, Shielded
Color
Silver
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Performance
Cat 6
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$140.77000$140.77
Manufacturers Standard Package