Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCCN3118 | |
|---|---|
DigiKey Part Number | 5073-LCCN3118-ND |
Manufacturer | |
Manufacturer Product Number | LCCN3118 |
Description | 18 GHZ SMA MALE CONNECTOR SOLDER |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-405 (.085" Semi Rigid) | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1050774-1 | TE Connectivity Aerospace, Defense and Marine | 1,004 | 1050774-1-ND | $178.76000 | Parametric Equivalent |
| 32S122-271S5 | Rosenberger | 6,474 | 1868-1233-ND | $78.35000 | Parametric Equivalent |
| 5285-2 | Amphenol CDI | 0 | 2317-5285-2-ND | $186.71000 | Parametric Equivalent |
| 9401-7083-010 | Radiall USA, Inc. | 0 | 2201-9401-7083-010-ND | $138.56840 | Parametric Equivalent |
| 9401-7583-010 | Radiall USA, Inc. | 0 | 2201-9401-7583-010-ND | $208.50000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $202.82000 | $202.82 |
| 10 | $162.93400 | $1,629.34 |
| 25 | $152.97240 | $3,824.31 |
| 100 | $150.28740 | $15,028.74 |






