
W3A45A101JAT2A | |
|---|---|
DigiKey Part Number | 478-W3A45A101JAT2ATR-ND - Tape & Reel (TR) 478-W3A45A101JAT2ACT-ND - Cut Tape (CT) 478-W3A45A101JAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3A45A101JAT2A |
Description | CAP ARRAY 100PF 50V NP0 0612 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | W3A45A101JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100pF | |
Tolerance | ±5% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.24000 | $4.24 |
| 10 | $2.58600 | $25.86 |
| 50 | $1.94340 | $97.17 |
| 100 | $1.74430 | $174.43 |
| 500 | $1.41012 | $705.06 |
| 1,000 | $1.30675 | $1,306.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.31421 | $5,256.84 |
| 8,000 | $1.21199 | $9,695.92 |
| 12,000 | $1.14002 | $13,680.24 |
| 20,000 | $1.13508 | $22,701.60 |
| 28,000 | $1.06503 | $29,820.84 |
| 40,000 | $1.06224 | $42,489.60 |
| 48,000 | $1.06091 | $50,923.68 |


