
VSQS15A045-TE16L3 | |
|---|---|
DigiKey Part Number | 478-VSQS15A045-TE16L3TR-ND - Tape & Reel (TR) 478-VSQS15A045-TE16L3CT-ND - Cut Tape (CT) 478-VSQS15A045-TE16L3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSQS15A045-TE16L3 |
Description | DIODE SCHOTTKY 45V 15A TO277 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 15A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $6.69800 | $66.98 |
| 100 | $4.42350 | $442.35 |
| 500 | $3.44778 | $1,723.89 |
| 1,000 | $3.13360 | $3,133.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.78917 | $8,367.51 |
| 6,000 | $2.58425 | $15,505.50 |
| 9,000 | $2.47988 | $22,318.92 |
| 15,000 | $2.37107 | $35,566.05 |

