
VSQS10A045-TE16L3 | |
|---|---|
DigiKey Part Number | 478-VSQS10A045-TE16L3TR-ND - Tape & Reel (TR) 478-VSQS10A045-TE16L3CT-ND - Cut Tape (CT) 478-VSQS10A045-TE16L3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSQS10A045-TE16L3 |
Description | DIODE SCHOTTKY 45V 10A TO277 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.97000 | $8.97 |
| 10 | $5.59700 | $55.97 |
| 100 | $3.66810 | $366.81 |
| 500 | $2.83786 | $1,418.93 |
| 1,000 | $2.57034 | $2,570.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.27516 | $6,825.48 |
| 6,000 | $2.10065 | $12,603.90 |
| 9,000 | $2.01175 | $18,105.75 |
| 15,000 | $1.91187 | $28,678.05 |
| 21,000 | $1.86116 | $39,084.36 |

