TO-277, 3-PowerDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSHS10A12-TE16L3

DigiKey Part Number
478-VSHS10A12-TE16L3TR-ND - Tape & Reel (TR)
478-VSHS10A12-TE16L3CT-ND - Cut Tape (CT)
478-VSHS10A12-TE16L3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSHS10A12-TE16L3
Description
DIODE SCHOTTKY 120V 10A TO277
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 120 V 10A Surface Mount TO-277
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
890 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 120 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,977
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.97000$8.97
10$5.59700$55.97
100$3.66810$366.81
500$2.83786$1,418.93
1,000$2.57034$2,570.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.27516$6,825.48
6,000$2.10065$12,603.90
9,000$2.01175$18,105.75
15,000$1.91187$28,678.05
21,000$1.86116$39,084.36
Manufacturers Standard Package