TO-277, 3-PowerDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSHS03A12-TE16L3

DigiKey Part Number
478-VSHS03A12-TE16L3TR-ND - Tape & Reel (TR)
478-VSHS03A12-TE16L3CT-ND - Cut Tape (CT)
478-VSHS03A12-TE16L3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSHS03A12-TE16L3
Description
DIODE SCHOTTKY 120V 3A TO277
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 120 V 3A Surface Mount TO-277
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
860 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
70 µA @ 120 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.24000$8.24
10$5.17200$51.72
100$3.37520$337.52
500$2.60288$1,301.44
1,000$2.35397$2,353.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.07849$6,235.47
6,000$1.91607$11,496.42
9,000$1.83331$16,499.79
15,000$1.74034$26,105.10
21,000$1.68530$35,391.30
30,000$1.67045$50,113.50
Manufacturers Standard Package