


TPSD476M016R0200 | |
|---|---|
DigiKey Part Number | 478-TPSD476M016R0200TR-ND - Tape & Reel (TR) 478-TPSD476M016R0200CT-ND - Cut Tape (CT) 478-TPSD476M016R0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD476M016R0200 |
Description | CAP TANT 47UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD476M016R0200 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD476M016RNJ | KYOCERA AVX | 371 | 478-3938-1-ND | $8.55000 | Similar |
| 593D476X0016D2TE3 | Vishay Sprague | 1,362 | 718-2142-1-ND | $7.65000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 10 | $8.32800 | $83.28 |
| 50 | $6.63140 | $331.57 |
| 100 | $6.10610 | $610.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.59644 | $3,298.22 |
| 1,000 | $6.27177 | $6,271.77 |
| 1,500 | $6.10912 | $9,163.68 |
| 2,500 | $5.92888 | $14,822.20 |
| 3,500 | $5.82345 | $20,382.08 |
| 5,000 | $5.72207 | $28,610.35 |

