


TPSD476M016R0080 | |
|---|---|
DigiKey Part Number | 478-9203-2-ND - Tape & Reel (TR) 478-9203-1-ND - Cut Tape (CT) 478-9203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD476M016R0080 |
Description | CAP TANT 47UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD476M016R0080 Models |
Category | ESR (Equivalent Series Resistance) 80mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD476M016R0150 | KYOCERA AVX | 3,654 | 478-4119-1-ND | $11.26000 | Similar |
| 593D476X0016D2TE3 | Vishay Sprague | 1,362 | 718-2142-1-ND | $7.65000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.60000 | $23.60 |
| 10 | $16.35300 | $163.53 |
| 50 | $13.45540 | $672.77 |
| 100 | $12.56160 | $1,256.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $14.05696 | $7,028.48 |
| 1,000 | $13.50201 | $13,502.01 |
| 1,500 | $13.22407 | $19,836.10 |
| 2,500 | $12.91584 | $32,289.60 |
| 3,500 | $12.73562 | $44,574.67 |
| 5,000 | $12.56225 | $62,811.25 |

