Upgrade
Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar



TPSB107M004R0200 | |
|---|---|
DigiKey Part Number | TPSB107M004R0200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSB107M004R0200 |
Description | CAP TANT 100UF 20% 4V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric), 1210 200mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB107K004R0200 | KYOCERA AVX | 0 | TPSB107K004R0200-ND | $3.06268 | Upgrade |
| TAJB107M004RNJ | KYOCERA AVX | 0 | TAJB107M004RNJ-ND | $2.20073 | Similar |
| TAJT107M004RNJ | KYOCERA AVX | 650 | 478-TAJT107M004RNJCT-ND | $6.41000 | Similar |
| TPSB107M004R0250 | KYOCERA AVX | 0 | TPSB107M004R0250-ND | $3.28355 | Similar |
| TPSB107M004R0350 | KYOCERA AVX | 0 | TPSB107M004R0350-ND | $3.15303 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.44678 | $6,893.56 |






