MFR Recommended
MFR Recommended

F380K476MSA | |
|---|---|
DigiKey Part Number | 478-F380K476MSATR-ND - Tape & Reel (TR) 478-F380K476MSACT-ND - Cut Tape (CT) 478-F380K476MSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F380K476MSA |
Description | CAP TANT POLY 47UF 8V 0805 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 8 V 0805 (2012 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 8 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Ratings | - | |
Features | General Purpose |



