2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD3220S100S5R0

DigiKey Part Number
478-SD3220S100S5R0TR-ND - Tape & Reel (TR)
478-SD3220S100S5R0CT-ND - Cut Tape (CT)
478-SD3220S100S5R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD3220S100S5R0
Description
DIODE SCHOTTKY 100V 5A 3220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount 3220/DO-214AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
3220/DO-214AB
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,538
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.75000$7.75
10$5.07500$50.75
100$4.05800$405.80
500$3.15196$1,575.98
1,000$2.86013$2,860.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.46379$7,391.37
6,000$2.25991$13,559.46
9,000$2.20483$19,843.47
15,000$2.14305$32,145.75
21,000$2.12121$44,545.41
Manufacturers Standard Package