
SD1206S040L2R0 | |
|---|---|
DigiKey Part Number | 478-SD1206S040L2R0TR-ND - Tape & Reel (TR) 478-SD1206S040L2R0CT-ND - Cut Tape (CT) 478-SD1206S040L2R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD1206S040L2R0 |
Description | DIODE SCHOTTKY 40V 2A 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount 1206 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 400 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1206 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| 10 | $3.55700 | $35.57 |
| 25 | $3.34840 | $83.71 |
| 100 | $3.06350 | $306.35 |
| 250 | $2.89168 | $722.92 |
| 500 | $2.77046 | $1,385.23 |
| 1,000 | $2.65592 | $2,655.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.53721 | $7,611.63 |
| 6,000 | $2.43673 | $14,620.38 |
| 9,000 | $2.38061 | $21,425.49 |
| 15,000 | $2.31264 | $34,689.60 |
| 21,000 | $2.26946 | $47,658.66 |
| 30,000 | $2.22501 | $66,750.30 |


